Part Details for FHP-08-02-T-S-K-FR by Samtec Inc
Overview of FHP-08-02-T-S-K-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-08-02-T-S-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHP-08-02-T-S-K-FR
|
Avnet Americas | Connector Power Receptacle 8 Position 3.96mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-FR) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.2200 / $3.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $3.3900 | Buy Now | |
DISTI #
FHP-08-02-T-S-K-FR
|
Avnet Americas | Connector Power Receptacle 8 Position 3.96mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-FR) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.2200 / $3.3900 | Buy Now |
DISTI #
FHP-08-02-T-S-K-FR
|
Avnet Americas | Connector Power Receptacle 8 Position 3.96mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-FR) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.2200 / $3.3900 | Buy Now |
|
Master Electronics | 0 |
|
$1.0500 / $3.3900 | Buy Now | |
DISTI #
6061c5e122b1c876b0d85a64
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 150 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0500 / $3.3900 | Buy Now |
Part Details for FHP-08-02-T-S-K-FR
FHP-08-02-T-S-K-FR CAD Models
FHP-08-02-T-S-K-FR Part Data Attributes
|
FHP-08-02-T-S-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-08-02-T-S-K-FR
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |