Part Details for FHP-08-02-T-S-K-TR by Samtec Inc
Overview of FHP-08-02-T-S-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-08-02-T-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6660
|
Newark | .156" Power Eye Socket Strip |Samtec FHP-08-02-T-S-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6900 / $2.9700 | Buy Now |
DISTI #
612-FHP-08-02-T-S-K-TRCT-ND
|
DigiKey | CONN RCPT 8POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157 In Stock |
|
$3.1666 / $6.1600 | Buy Now |
DISTI #
FHP-08-02-T-S-K-TR
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.6500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.3400 | Buy Now |
DISTI #
FHP-08-02-T-S-K-TR
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.6500 / $4.3400 | Buy Now |
DISTI #
FHP-08-02-T-S-K-TR
|
Avnet Americas | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.6500 / $4.3400 | Buy Now |
DISTI #
FHP-08-02-T-S-K-TR
|
Avnet Abacus | Conn Power Socket Strip SKT 8 POS 3.96mm Solder ST SMD 8 Terminal 1 Port T/R - Tape and Reel (Alt: FHP-08-02-T-S-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.3400 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ | ||
DISTI #
5cd8e672cd7c1c4c38360d35
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.2800 / $4.3400 | Buy Now |
Part Details for FHP-08-02-T-S-K-TR
FHP-08-02-T-S-K-TR CAD Models
FHP-08-02-T-S-K-TR Part Data Attributes
|
FHP-08-02-T-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-08-02-T-S-K-TR
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 1.248 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 15.568 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 14.6784 N |