-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6682
|
Newark | .156" Power Eye Socket Strip Rohs Compliant: Yes |Samtec FHP-10-01-TM-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$2.4700 / $6.2300 | Buy Now |
DISTI #
612-FHP-10-01-TM-S-ND
|
DigiKey | CONN RCPT 10POS 0.156 TIN PCB Min Qty: 14 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4793 | Buy Now |
DISTI #
FHP-10-01-TM-S
|
Avnet Americas | Conn Power Socket Strip SKT 10 POS 3.96mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-10-01-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 173 Factory Stock |
|
$2.4100 / $3.9900 | Buy Now |
DISTI #
200-FHP1001TMS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip | 0 |
|
$1.1000 / $3.9900 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2000 / $4.7100 | Buy Now |
|
Powell Electronics | .156" Power Eye Socket Strip Min Qty: 1 | 114 |
|
$2.4100 / $3.9900 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.2000 / $4.7100 | Buy Now |
DISTI #
5cd8e68bcd7c1c4c38362f5e
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 173 |
|
$1.1000 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-10-01-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-10-01-TM-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for FHP-10-01-TM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-10-01-TM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-FM-S-309 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-02-FM-S-309 |
ESQT-110-02-G-S-399 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-02-G-S-399 |
HSS-110-TT-2 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs HSS-110-TT-2 |
ESQT-110-02-G-S-790 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-02-G-S-790 |
IDSS-10-S-12.00-T | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs IDSS-10-S-12.00-T |
ESQT-110-03-F-S-368 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-03-F-S-368 |
ESQT-110-02-M-S-725 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-02-M-S-725 |
ESQT-110-03-F-S-330 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-03-F-S-330 |
ESQT-110-03-L-S-309 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-03-L-S-309 |
ESQT-110-03-L-S-325 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FHP-10-01-TM-S vs ESQT-110-03-L-S-325 |