-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4386
|
Newark | Socket, 3.96Mm, Smt, 14 Position, Connector Systems:Board-To-Board, Pitch Spacing:3.97Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:Fhp Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec FHP-14-02-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $6.5900 | Buy Now |
DISTI #
SAM8399-ND
|
DigiKey | CONN RCPT 14POS 0.156 TIN SMD Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6430 | Buy Now |
DISTI #
FHP-14-02-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 14 POS 3.96mm Solder ST SMD 14 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-14-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 151 Factory Stock |
|
$3.5900 / $5.9400 | Buy Now |
DISTI #
200-FHP1402TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.4200 / $5.9400 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.8000 / $7.0100 | Buy Now |
|
Powell Electronics | .250 PowerStrip/40 A Single Row Discrete Min Qty: 1 | 100 |
|
$3.5900 / $5.9400 | Buy Now |
DISTI #
000000000001300106
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 151 |
|
$3.2000 / $5.9400 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.8000 / $7.0100 | Buy Now |
DISTI #
5cd8e65dcd7c1c4c3835ee60
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 151 |
|
$1.6450 / $5.9390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-14-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-14-02-T-S
Samtec Inc
Rectangular Power Connector, 14 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |