-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4388
|
Newark | Socket, 3.96Mm, Smt, 15 Position, Connector Systems:Board-To-Board, Pitch Spacing:3.97Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Connector Mounting:Surface Mount, Product Range:Fhp Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec FHP-15-02-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$3.9200 / $7.0600 | Buy Now |
DISTI #
SAM8401-ND
|
DigiKey | CONN RCPT 15POS 0.156 TIN SMD Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8511 | Buy Now |
DISTI #
FHP-15-02-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 15 POS 3.96mm Solder ST SMD 15 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-15-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 151 Factory Stock |
|
$3.8400 / $6.3600 | Buy Now |
DISTI #
200-FHP1502TS
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.5900 / $6.3600 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.7600 / $6.3600 | Buy Now |
DISTI #
FHP-15-02-T-S
|
Avnet Americas | Conn Power Socket Strip SKT 15 POS 3.96mm Solder ST SMD 15 Terminal 1 Port Tube - Rail/Tube (Alt: FHP-15-02-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 151 Factory Stock |
|
$3.8400 / $6.3600 | Buy Now |
DISTI #
3737830
|
Farnell | SOCKET, 3.96MM, SMT, 15WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$5.0926 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$1.7600 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHP-15-02-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-15-02-T-S
Samtec Inc
Rectangular Power Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for FHP-15-02-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP-15-02-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSS-15-02-TM-S | Rectangular Power Connector, 15 Contact(s), Female, Surface Mount Terminal, Socket | Samtec Inc | FHP-15-02-T-S vs PSS-15-02-TM-S |