Part Details for FHP-24-01-T-S-03 by Samtec Inc
Overview of FHP-24-01-T-S-03 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-24-01-T-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FHP-24-01-T-S-03-ND
|
DigiKey | .156" POWER EYE SOCKET STRIP Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7983 | Buy Now |
DISTI #
FHP-24-01-T-S-03
|
Avnet Americas | Connector Power Receptacle 24 Position 3.96mm Solder Straight Through Hole 24 Terminal 1 Port - Rail/Tube (Alt: FHP-24-01-T-S-03) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3700 / $8.4100 | Buy Now |
DISTI #
200-FHP-24-01-T-S-03
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip | 0 |
|
$2.5100 / $8.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $9.3500 | Buy Now |
DISTI #
000000000006160930
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 0 |
|
$4.8000 / $8.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8900 / $9.3500 | Buy Now |
DISTI #
5cd8e688cd7c1c4c38362b5c
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.5100 / $8.4100 | Buy Now |
Part Details for FHP-24-01-T-S-03
FHP-24-01-T-S-03 CAD Models
FHP-24-01-T-S-03 Part Data Attributes
|
FHP-24-01-T-S-03
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-24-01-T-S-03
Samtec Inc
Rectangular Power Connector, 23 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.35 inch | |
Body Length | 3.744 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |