Part Details for FHP-24-02-T-S-10 by Samtec Inc
Overview of FHP-24-02-T-S-10 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHP-24-02-T-S-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0334
|
Newark | .156" Power Eye Socket Strip Rohs Compliant: Yes |Samtec FHP-24-02-T-S-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $12.3100 | Buy Now |
DISTI #
FHP-24-02-T-S-10-ND
|
DigiKey | CONN RCPT 24POS 0.156 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$7.4000 / $11.0400 | Buy Now |
DISTI #
FHP-24-02-T-S-10
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 3.96 mm, 1 Rows, 24 Contacts, Surface Mount, FHP - Rail/Tube (Alt: FHP-24-02-T-S-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 101 Factory Stock |
|
$5.9800 / $9.3800 | Buy Now |
DISTI #
200-FHP2402TS10
|
Mouser Electronics | Power to the Board .156" Power Eye Socket Strip RoHS: Compliant | 0 |
|
$2.7900 / $9.3800 | Order Now |
|
Onlinecomponents.com | .156" Power Eye Socket Strip RoHS: Compliant | 48 Factory Stock |
|
$4.3300 / $10.4200 | Buy Now |
|
Powell Electronics | .250 PowerStrip/40 A Single Row Discrete Min Qty: 1 | 67 |
|
$5.9800 / $9.3800 | Buy Now |
DISTI #
000000000005198146
|
Sager | Power to the Board .156 Power Eye Socket Strip Min Qty: 1 | 101 |
|
$5.3400 / $9.3800 | Buy Now |
|
Master Electronics | .156" Power Eye Socket Strip RoHS: Compliant | 48 Factory Stock |
|
$4.3300 / $10.4200 | Buy Now |
DISTI #
5cd8e659cd7c1c4c3835e892
|
Samtec | .156" Power Eye Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 48 |
|
$2.7910 / $9.3750 | Buy Now |
Part Details for FHP-24-02-T-S-10
FHP-24-02-T-S-10 CAD Models
FHP-24-02-T-S-10 Part Data Attributes
|
FHP-24-02-T-S-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FHP-24-02-T-S-10
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |