There are no models available for this part yet.
Overview of FHP9N-LA1X04 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FHP9N-LA1X04 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FHP9N-LA1X04-ND
|
DigiKey | HD FLEX PON SPLITTER CASSETTE, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$500.3000 | Buy Now | |
DISTI #
FHP9N-LA1X04
|
Avnet Americas | Fiber Optic Splitter Cassette 4-Output Port 1650nm - Bulk (Alt: FHP9N-LA1X04) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$480.3400 | Buy Now | |
DISTI #
644-FHP9N-LA1X04
|
Mouser Electronics | Fiber Optic Connectors HD Flex PON Splitter Cassette, 1x4, w RoHS: Compliant | 0 |
|
$693.6500 / $715.3800 | Order Now | |
DISTI #
PANFHP9N-LA1X04
|
Heilind Electronics | HD FLEX PON SPLITTER 1X4, W CASSETTE, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$480.3400 / $505.6200 | Buy Now | ||
DISTI #
000000000006316585
|
Sager | Fiber Optic Connectors HD Flex PON Splitter Cassette, 1x4, ? w Min Qty: 1 | 0 |
|
$523.5400 / $550.3900 | Buy Now |