There are no models available for this part yet.
Overview of FHS-0420-24 by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0420GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for FHS-0420-24 by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-FHS-0420-24
|
Mouser Electronics | Screws & Fasteners STUD, FLUSH, STAINLESS RoHS: Compliant | 0 |
|
$0.4130 / $0.5390 | Order Now | |
Bisco Industries | 13959 |
|
Buy Now | ||||
DISTI #
69891005
|
Verical | Studs Self Clinching Stainless Steel Passivated ASTM A380 38.1mm 1/4-20 Min Qty: 71 Package Multiple: 1 | Americas - 13665 |
|
$0.8075 / $1.1477 | Buy Now | |
DISTI #
66757715
|
Verical | Studs Self Clinching Stainless Steel Passivated ASTM A380 38.1mm 1/4-20 Min Qty: 71 Package Multiple: 1 | Americas - 294 |
|
$0.8140 / $0.9962 | Buy Now | |
DISTI #
PEMFHS-0420-24
|
DB Roberts | PEM� self-clinching studs are installed by placing them in properly sized holes in the sheets and squeezing into place with any standard press. The squeezing action embeds the head of the stud into the sheet. The metal displaced by the head flows smoothly | 53808 |
|
$0.2670 / $0.3579 | Buy Now |