Part Details for FHV075500MFKRS by Vishay Intertechnologies
Overview of FHV075500MFKRS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FHV075500MFKRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHV075500MFKRS
|
Avnet Americas | FHV075 500M 1% 100 RS - Bulk (Alt: FHV075500MFKRS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6625 / $8.3472 | Buy Now |
Part Details for FHV075500MFKRS
FHV075500MFKRS CAD Models
FHV075500MFKRS Part Data Attributes
|
FHV075500MFKRS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV075500MFKRS
Vishay Intertechnologies
Fixed Resistor, 0.25W, 500000000ohm, 3750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e0 | |
Manufacturer Series | FHV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | STRIP PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3750 V |