Part Details for FHV100100MKNEB by Vishay Intertechnologies
Overview of FHV100100MKNEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV100100MKNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHV100100MKNEB
|
Avnet Americas | Res Thick Film 100MegaOhm 10% 1W ±200ppm/°C Conformal Radial Bag - Bulk (Alt: FHV100100MKNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1070 / $3.9445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0700 | Buy Now |
Part Details for FHV100100MKNEB
FHV100100MKNEB CAD Models
FHV100100MKNEB Part Data Attributes
|
FHV100100MKNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV100100MKNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 7500V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 7.11 mm | |
Package Length | 27.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 7500 V |
Alternate Parts for FHV100100MKNEB
This table gives cross-reference parts and alternative options found for FHV100100MKNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV100100MKNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV100100MKNES | RESISTOR, 1 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV100100MKNEB vs FHV100100MKNES |
FHV100100MKNES | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 7500V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV100100MKNEB vs FHV100100MKNES |
FHV100100MKNEB | RESISTOR, 1 W, 10 %, 200 ppm, 100000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV100100MKNEB vs FHV100100MKNEB |