Part Details for FHV10020M0FKRB by Vishay Intertechnologies
Overview of FHV10020M0FKRB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV10020M0FKRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6001
|
Newark | Fhv100 20M 1% 100 Rb |Vishay FHV10020M0FKRB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $6.6300 | Buy Now |
DISTI #
FHV10020M0FKRB
|
Avnet Americas | RADIAL,1.5W,20M,1%,100PPM,BULK - Bulk (Alt: FHV10020M0FKRB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $6.3798 | Buy Now |
DISTI #
FHV10020M0FKRB
|
Avnet Americas | RADIAL,1.5W,20M,1%,100PPM,BULK - Bulk (Alt: FHV10020M0FKRB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $6.3798 | Buy Now |
Part Details for FHV10020M0FKRB
FHV10020M0FKRB CAD Models
FHV10020M0FKRB Part Data Attributes:
|
FHV10020M0FKRB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV10020M0FKRB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 7.11 mm | |
Package Length | 27.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7500 V |
Alternate Parts for FHV10020M0FKRB
This table gives cross-reference parts and alternative options found for FHV10020M0FKRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV10020M0FKRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV10020M0FKES | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV10020M0FKRB vs FHV10020M0FKES |
FHV10020M0FKRS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV10020M0FKRB vs FHV10020M0FKRS |
FHV10020M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV10020M0FKRB vs FHV10020M0FKEB |