Part Details for FHV16025M0FKEB by Vishay Intertechnologies
Overview of FHV16025M0FKEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV16025M0FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6105
|
Newark | Fhv160 25M 1% 100 Eb E3 |Vishay FHV16025M0FKEB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $8.2600 | Buy Now |
DISTI #
FHV16025M0FKEB
|
Avnet Americas | Res Thick Film 25MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag - Bulk (Alt: FHV16025M0FKEB) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6865 / $9.5697 | Buy Now |
DISTI #
71-FHV16025M0FKEB
|
Mouser Electronics | Thick Film Resistors - Through Hole FHV160 25M 1% 100 EB e3 RoHS: Compliant | 100 |
|
$6.9800 / $12.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.4400 | Buy Now |
DISTI #
FHV16025M0FKEB
|
Avnet Americas | Res Thick Film 25MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag - Bulk (Alt: FHV16025M0FKEB) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6865 / $9.5697 | Buy Now |