Part Details for FHV1602K40FKRB by Vishay Intertechnologies
Overview of FHV1602K40FKRB by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV1602K40FKRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6096
|
Newark | Fhv160 2.4K 1% 100 Rb |Vishay FHV1602K40FKRB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $8.2600 | Buy Now |
DISTI #
FHV1602K40FKRB
|
Avnet Americas | FHV160 2.4K 1% 100 RB - Bulk (Alt: FHV1602K40FKRB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4875 / $7.8678 | Buy Now |
DISTI #
71-FHV1602K40FKRB
|
Mouser Electronics | Thick Film Resistors - Through Hole FHV160 2.4K 1% 100 RB RoHS: Compliant | 100 |
|
$6.8000 / $7.8600 | Buy Now |
DISTI #
66334913
|
Verical | Res Thick Film 2.4K Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 221 |
|
$5.5453 / $5.5936 | Buy Now |
DISTI #
81754081
|
Verical | Res Thick Film 2.4K Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 100 |
|
$6.8670 / $8.3830 | Buy Now |
DISTI #
C1S803609855936
|
Chip1Stop | Through Hole Resistor | 221 |
|
$5.5453 / $5.5936 | Buy Now |
DISTI #
C1S803606474882
|
Chip1Stop | Through Hole Resistor | 100 |
|
$6.9350 / $8.3830 | Buy Now |