There are no models available for this part yet.
Overview of FHV1602M20JNRB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for FHV1602M20JNRB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FHV1602M20JNRB
|
Avnet Americas | FHV160 2.2M 5% 200 RB - Bulk (Alt: FHV1602M20JNRB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7125 / $5.3580 | Buy Now |
CAD Models for FHV1602M20JNRB by Vishay Intertechnologies
Part Data Attributes for FHV1602M20JNRB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Lead Spacing
|
10.16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Height
|
13.97 mm
|
Package Length
|
13.97 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.18 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
3500 V
|
Alternate Parts for FHV1602M20JNRB
This table gives cross-reference parts and alternative options found for FHV1602M20JNRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV1602M20JNRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV1602M20JNRB | RESISTOR, 1 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV1602M20JNRB vs FHV1602M20JNRB |
FHV1602M20JNRS | RESISTOR, 1 W, 5 %, 200 ppm, 2200000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV1602M20JNRB vs FHV1602M20JNRS |