Part Details for FHV50033M0JNEB by Vishay Intertechnologies
Overview of FHV50033M0JNEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FHV50033M0JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FHV50033M0JNEB
|
Avnet Americas | Res Thick Film 33MegaOhm 5% 4W ±200ppm/°C Conformal Radial Bag - Bulk (Alt: FHV50033M0JNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4705 / $8.6779 | Buy Now |
DISTI #
71-FHV50033M0JNEB
|
Mouser Electronics | Thick Film Resistors - Through Hole 4W 33Mohms 5% 200ppm RoHS: Compliant | 351 |
|
$6.3300 / $11.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.7500 | Buy Now |
DISTI #
FHV50033M0JNEB
|
Avnet Americas | Res Thick Film 33MegaOhm 5% 4W ±200ppm/°C Conformal Radial Bag - Bulk (Alt: FHV50033M0JNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4705 / $8.6779 | Buy Now |
Part Details for FHV50033M0JNEB
FHV50033M0JNEB CAD Models
FHV50033M0JNEB Part Data Attributes:
|
FHV50033M0JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV50033M0JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 4W, 33000000ohm, 15000V, 5% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 48.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 13.97 mm | |
Package Length | 52.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 15000 V |