Part Details for FI 212C245033-T by TAIYO YUDEN
Overview of FI 212C245033-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI 212C245033-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FI212C245033-T
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: FI212C245033-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5685 | Buy Now |