There are no models available for this part yet.
Overview of FI-060 RD by Maszczyk Sp J
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FI-060 RD by Maszczyk Sp J
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KM-60-FILTR
|
TME | Filter, polystyrene, X: 54mm, Y: 153mm, Z: 3mm, A: 152mm, C: 53mm, red Min Qty: 1 | 35 |
|
$0.9300 / $1.3900 | Buy Now |