There are no models available for this part yet.
Overview of FI-RE21HL by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FI-RE21HL by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-FI-RE21HL
|
Mouser Electronics | FFC & FPC Connectors 21P Plug PCB to Cable RoHS: Compliant | 0 |
|
$4.4900 | Order Now | |
DISTI #
JAEFI-RE21HL
|
Heilind Electronics | PLUG CBL 0.5MM 21POS W/LO | Americas - 0 in Stock |
|
$4.2770 | Buy Now | |
DISTI #
FI-RE21HL
|
TTI | FFC & FPC Connectors 21P Plug PCB to Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1895 In Stock |
|
$5.2800 / $6.6200 | Buy Now | |
LCSC | 0.5mm 1 P0.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 49 |
|
$0.5811 / $0.9549 | Buy Now |
CAD Models for FI-RE21HL by JAE Electronics
Related Parts for FI-RE21HL
-
FI-RE31HLHeaders and Edge Type Connectors
-
76347-301LFTerminals and Terminal Blocks
-
C1210C106J8NACTUFixed Capacitors
-
FI-RC3-1A-1E-15000Assembly Items
-
IHLP4040DZER1R5M01Fixed Inductors
-
89485-8000Telecom and Datacom Connectors
-
DMG2302UK-7Small Signal Field-Effect Transistors
-
JANTX1N759AUR-1Zener Diodes
-
ADR3533WARMZ-R7Voltage References