Part Details for FI-RE31CL-SH2-3000 by Japan Aviation Electronics Industry Limited
Overview of FI-RE31CL-SH2-3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-RE31CL-SH2-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2155-1-ND
|
DigiKey | COVER SHELL FOR 31POS FI-RE PLUG Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3135 In Stock |
|
$0.2499 / $0.5300 | Buy Now |
Part Details for FI-RE31CL-SH2-3000
FI-RE31CL-SH2-3000 CAD Models
FI-RE31CL-SH2-3000 Part Data Attributes:
|
FI-RE31CL-SH2-3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-RE31CL-SH2-3000
Japan Aviation Electronics Industry Limited
Card Edge Connector, 31 Contact(s), 1 Row(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |