Part Details for FI-RE31HL by JAE Electronics
Overview of FI-RE31HL by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-RE31HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-RE31HL
|
Mouser Electronics | FFC & FPC Connectors 31P Plug PCB to Cable RoHS: Compliant | 1966 |
|
$0.8030 / $1.5400 | Buy Now |
DISTI #
70632764
|
RS | FI-R series, housing, crimo,#36,#32,#30 AWG, copper alloy/tin plating, | JAE Electronics Inc. FI-RE31HL RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.1400 | RFQ |
DISTI #
JAEFI-RE31HL
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8769 / $0.8907 | Buy Now | |
DISTI #
FI-RE31HL
|
TTI | FFC & FPC Connectors 31P Plug PCB to Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.8000 | Buy Now |