Part Details for FI-RE41HL by JAE Electronics
Overview of FI-RE41HL by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-RE41HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-RE41HL
|
Mouser Electronics | FFC & FPC Connectors 41P Plug PCB to Cable | 1920 |
|
$3.9300 / $5.3700 | Buy Now |
DISTI #
70632770
|
RS | FI-R series, housing, crimp,#36,#32,#30 AWG, copper alloy | JAE Electronics Inc. FI-RE41HL RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3200 / $8.8600 | RFQ |
DISTI #
JAEFI-RE41HL
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.8462 | Buy Now | |
DISTI #
FI-RE41HL
|
TTI | FFC & FPC Connectors 41P Plug PCB to Cable pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$3.8100 / $5.3000 | Buy Now |