Part Details for FI-RE41S-HF-J-R1500 by JAE Electronics
Overview of FI-RE41S-HF-J-R1500 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for FI-RE41S-HF-J-R1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FIRE41SHFJR1500
|
Mouser Electronics | FFC & FPC Connectors RCPT 0.5MM 41POS SMD R/A RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
DISTI #
JAEFI-RE41S-HF-J-R1500
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |