FI-RE41S-HF-R1500
Description: Card Edge Connector, 41 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR1500BKSZ-REEL Analog Devices 1.2875V Micropower Precision S

Price & Stock for FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-1702-1-ND
DigiKey CONN RCPT 41P 0.02 GOLD SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 4295
In Stock
  • 1 $3.5300
  • 10 $2.6970
  • 100 $2.0836
  • 500 $1.7572
  • 1,500 $1.5736
  • 3,000 $1.4718
  • 4,500 $1.4169
$1.4169 / $3.5300 Buy Now
Greenchips   Date Code: 17+/TW 60
RFQ

CAD Models for FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited

FI-RE41S-HF-R1500
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
SHIELDED
Board Mounting Option
SOLDER HOLDING FLANGE
Body Breadth
0.148 inch
Body Depth
0.197 inch
Body Length
1.234 inch
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
707VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
80.36 N
Insulation Resistance
100000000 Ω
Insulator Material
PLASTIC
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.8 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
41
UL Flammability Code
94V-0
Withdrawl Force-Min
10.25 N
Want to compare parts?
  1. FI-RE41S-HF-R1500
    Japan Aviation Electronics Industry Limited
    Card Edge Connector, 41 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Related Parts for FI-RE41S-HF-R1500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of FI-RE41S-HF-R1500 would you like to use for your alert(s)?
  • Please alert me when FI-RE41S-HF-R1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FI-RE41S-HF-R1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FI-RE41S-HF-R1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FI-RE41S-HF-R1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FI-RE41S-HF-R1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FI-RE41S-HF-R1500 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: