Part Details for FI-S2P-HFE-E1500 by JAE Electronics
Overview of FI-S2P-HFE-E1500 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
SIT8008BIT11-33E-1.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2018BE-S1-33E-15.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for FI-S2P-HFE-E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FIS2PHFEE1500
|
Mouser Electronics | FFC & FPC Connectors 2p PCB to Cable LCD Compatible RoHS: Compliant | 0 |
|
$0.6770 / $0.7040 | Order Now |
DISTI #
JAEFI-S2P-HFE-E1500
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,120.0461 / $1,155.6031 | Buy Now |