Part Details for FI-S6P-HFE-E1500 by Japan Aviation Electronics Industry Limited
Overview of FI-S6P-HFE-E1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-S6P-HFE-E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2919-1-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1773 In Stock |
|
$1.1269 / $2.2900 | Buy Now |
Part Details for FI-S6P-HFE-E1500
FI-S6P-HFE-E1500 CAD Models
FI-S6P-HFE-E1500 Part Data Attributes:
|
FI-S6P-HFE-E1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-S6P-HFE-E1500
Japan Aviation Electronics Industry Limited
Board Connector, 6 Contact(s), Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |