Part Details for FI-SEB20P-HF10E by Japan Aviation Electronics Industry Limited
Overview of FI-SEB20P-HF10E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-SEB20P-HF10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1844-ND
|
DigiKey | CONN HEADER BRD EDGE 20P 1.25MM Min Qty: 62 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1627 | Buy Now |
Part Details for FI-SEB20P-HF10E
FI-SEB20P-HF10E CAD Models
FI-SEB20P-HF10E Part Data Attributes
|
FI-SEB20P-HF10E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-SEB20P-HF10E
Japan Aviation Electronics Industry Limited
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |