Part Details for FI-W15P-HFE-E1500 by JAE Electronics
Overview of FI-W15P-HFE-E1500 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-W15P-HFE-E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FIW15PHFEE1500
|
Mouser Electronics | FFC & FPC Connectors 15p Recep RA SMT LCD Compatible RoHS: Compliant | 1994 |
|
$1.7600 / $3.3100 | Buy Now |
DISTI #
70632794
|
RS | FI series, board side receptacle, surface mounted, copper alloy, over nickel | JAE Electronics Inc. FI-W15P-HFE-E1500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$3,936.7400 | RFQ |
DISTI #
JAEFI-W15P-HFE-E1500
|
Heilind Electronics | CONN RCPT 1.25MM 15POS SMD R/A | Americas - 0 in Stock38250 On Order |
|
$2.0188 / $2.0504 | Buy Now |
DISTI #
FI-W15P-HFE-E1500
|
TTI | FFC & FPC Connectors 15p Recep RA SMT LCD Compatible RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$4,022.4200 | Buy Now |
DISTI #
COREC30631
|
Rutronik | 15P FFC 1,25MM 2R SMT R/A RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2200 / $1.2900 | Buy Now |