Part Details for FI-W9P-HFE-E1500 by Japan Aviation Electronics Industry Limited
Overview of FI-W9P-HFE-E1500 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10053868-E1500LF | Amphenol Communications Solutions | Header Type II Reverse S/O = 0mm | |
SIT8008BIT11-33E-1.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2018BE-S1-33E-15.000000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator |
Price & Stock for FI-W9P-HFE-E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FI-W9P-HFE-E1500-ND
|
DigiKey | CONN HEADER SMD R/A 9POS 1.25MM Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4384 | Buy Now |
Part Details for FI-W9P-HFE-E1500
FI-W9P-HFE-E1500 CAD Models
FI-W9P-HFE-E1500 Part Data Attributes
|
FI-W9P-HFE-E1500
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-W9P-HFE-E1500
Japan Aviation Electronics Industry Limited
Board Connector, 9 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |