Part Details for FI168B245001-T by TAIYO YUDEN
Overview of FI168B245001-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FI168B245001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0123
|
Newark | Filter, Band Pass, 0603, 50 Ohm, Surface Mount-Smd, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz A 2.5Ghz, Rf Filter Applications:Bluetooth, Wlan, Zigbee, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Taiyo Yuden FI168B245001-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0262 | Buy Now |
DISTI #
587-2205-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.3466 / $0.8300 | Buy Now |
DISTI #
FI168B245001-T
|
Avnet Americas | Electromechanical Filter 50Ohm - Tape and Reel (Alt: FI168B245001-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
963-FI168B245001-T
|
Mouser Electronics | Signal Conditioning 963-TSB1N18F2G45NS00 RPLCMT PN RoHS: Compliant | 3897 |
|
$0.3300 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Ceramic Filters Band Pass 2450MHz Frequency 2.5dB 50Ohm SMD 4Pin T/R RoHS: Compliant |
16350 In Stock |
|
$0.3387 / $0.9624 | Buy Now |
DISTI #
51685081
|
Verical | Ceramic Filters Band Pass 2450MHz 2.5dB 50Ohm SMD 4Pin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 16350 |
|
$0.4430 / $1.3367 | Buy Now |
DISTI #
FI168B245001-T
|
TTI | Signal Conditioning 963-TSB1N18F2G45NS00 RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3360 / $0.3880 | Buy Now |
|
Master Electronics | Ceramic Filters Band Pass 2450MHz Frequency 2.5dB 50Ohm SMD 4Pin T/R RoHS: Compliant |
16350 In Stock |
|
$0.3387 / $0.9624 | Buy Now |
Part Details for FI168B245001-T
FI168B245001-T CAD Models
FI168B245001-T Part Data Attributes
|
FI168B245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168B245001-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 2.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 0.8 mm |