Part Details for FI168H2593GG-T by TAIYO YUDEN
Overview of FI168H2593GG-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FI168H2593GG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH3419
|
Newark | Rf Filter, High Pass, 2.5-2.69Ghz, 0603, Filter Type:High Pass, No. Of Pins:3Pins, Pass Band Frequency:2.496Ghz A 2.69Ghz, Rf Filter Applications:Lte, Filter Case Style:0603 [1608 Metric], Product Range:Fi Series Rohs Compliant: Yes |Taiyo Yuden FI168H2593GG-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3730 | Buy Now |
DISTI #
77AH3418
|
Newark | Rf Filter, High Pass, 2.5-2.69Ghz, 0603, Filter Type:High Pass, No. Of Pins:3Pins, Pass Band Frequency:2.496Ghz A 2.69Ghz, Rf Filter Applications:Lte, Filter Case Style:0603 [1608 Metric], Product Range:Fi Series Rohs Compliant: Yes |Taiyo Yuden FI168H2593GG-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 | Buy Now |
DISTI #
587-FI168H2593GG-TCT-ND
|
DigiKey | RF FILTER HI PASS 2.593GHZ 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$0.3466 / $0.8300 | Buy Now |
DISTI #
FI168H2593GG-T
|
Avnet Americas | Ceramic Filter High Pass 2496MHz to 2690MHz 0.9dB 15dB Paper T/R - Tape and Reel (Alt: FI168H2593GG-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4788 | Buy Now |
DISTI #
963-FI168H2593GG-T
|
Mouser Electronics | Signal Conditioning 2.496GHz-2.69GHz 0.9dB 50Ohms High Pass Filters - HPF RoHS: Compliant | 0 |
|
$0.3300 / $0.3730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | LTE High Pass Type Ceramic Filter - 2496 to 2690 MHz - 1.6x0.8x0.65 mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3562 / $0.7461 | Buy Now |
Part Details for FI168H2593GG-T
FI168H2593GG-T CAD Models
FI168H2593GG-T Part Data Attributes
|
FI168H2593GG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168H2593GG-T
TAIYO YUDEN
High Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2593 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.9 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE, PAPER | |
VSWR | 1.43 | |
Width | 0.8 mm |