Part Details for FI168L0835M9-T by TAIYO YUDEN
Overview of FI168L0835M9-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI168L0835M9-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0825
|
Newark | Hi Freq Multilayer ,low Pass Filter Rohs Compliant: Yes |Taiyo Yuden FI168L0835M9-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
FI168L0835M9-T-ND
|
DigiKey | RF FILTER LOW PASS 829MHZ 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3636 | Buy Now |
DISTI #
FI168L0835M9-T
|
Avnet Americas | Multilayer Ceramic Low Pass Filter 698MHz to 960MHz 50Ohm 6-Pin Paper T/R - Tape and Reel (Alt: FI168L0835M9-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
963-FI168L0835M9-T
|
Mouser Electronics | Signal Conditioning Low Pass Filters - LPF RoHS: Compliant | 0 |
|
$0.3000 / $0.3390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3238 / $0.6783 | Buy Now |
Part Details for FI168L0835M9-T
FI168L0835M9-T CAD Models
FI168L0835M9-T Part Data Attributes
|
FI168L0835M9-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168L0835M9-T
TAIYO YUDEN
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insertion Loss-Max | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, PAPER | |
Width | 0.8 mm |