Part Details for FI212B448802-T by TAIYO YUDEN
Overview of FI212B448802-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FI212B448802-T
FI212B448802-T CAD Models
FI212B448802-T Part Data Attributes:
|
FI212B448802-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212B448802-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Insertion Loss-Max | 2.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.25 mm |