Part Details for FI212C245072-T by TAIYO YUDEN
Overview of FI212C245072-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI212C245072-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2316-2-ND
|
DigiKey | RF FILTER BALANCE 2.45GHZ 0805 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FI212C245072-T
|
Avnet Americas | FILTER 2.45GHZ SMD - Tape and Reel (Alt: FI212C245072-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
963-FI212C245072-T
|
Mouser Electronics | Signal Conditioning 2.45GHz 3.7dB 50Ohms Baluns RoHS: Compliant | 0 |
|
$0.2370 / $0.2690 | Order Now |
|
Onlinecomponents.com | Ceramic Filters Balance 2450MHz 4dB SMD 8Pin T/R RoHS: Compliant |
1 In Stock |
|
$0.2204 / $0.2838 | Buy Now |
DISTI #
FI212C245072-T
|
Avnet Americas | FILTER 2.45GHZ SMD - Tape and Reel (Alt: FI212C245072-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FI212C245072-T
|
Avnet Asia | FILTER 2.45GHZ SMD (Alt: FI212C245072-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Ceramic Filters Balance 2450MHz 4dB SMD 8Pin T/R RoHS: Compliant |
1 In Stock |
|
$0.2204 / $0.2838 | Buy Now |
Part Details for FI212C245072-T
FI212C245072-T CAD Models
FI212C245072-T Part Data Attributes:
|
FI212C245072-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212C245072-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP | |
Height | 0.7 mm | |
Insertion Loss-Max | 4 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.25 mm |