There are no models available for this part yet.
Overview of FIN1027M by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIN1027M by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C0209
|
Newark | Lvds Differential Driver, 600Mbps, Soic-8, Lvds Ic Type:Lvds Differential Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, Msl:- Rohs Compliant: Yes |Onsemi FIN1027M RoHS: Compliant Min Qty: 9500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2156-FIN1027M-488-ND
|
DigiKey | IC LINE DRIVER 2FUNC Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28025 In Stock |
|
$0.4300 | Buy Now | |
DISTI #
FIN1027M
|
Avnet Americas | Dual Transmitter RS-644 8-Pin SOIC N Rail - Rail/Tube (Alt: FIN1027M) RoHS: Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 28025 Partner Stock |
|
$0.3675 / $0.4387 | Buy Now | |
Rochester Electronics | FIN1027 - Line Driver, 2 Func, 2 Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28025 |
|
$0.3675 / $0.4323 | Buy Now |
CAD Models for FIN1027M by onsemi
Part Data Attributes for FIN1027M by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.150 INCH, GREEN, MS-012AA, SOIC-8
|
Manufacturer Package Code
|
751EB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1.5 ns
|
Width
|
3.9 mm
|
Alternate Parts for FIN1027M
This table gives cross-reference parts and alternative options found for FIN1027M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1027M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1027M | Line Driver, 2 Func, 2 Driver, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FIN1027M vs FIN1027M |
FIN1027MX | Line Driver, 2 Func, 2 Driver, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | FIN1027M vs FIN1027MX |
FIN1027MX | DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Rochester Electronics LLC | FIN1027M vs FIN1027MX |
Related Parts for FIN1027M
-
FIN1027K8XLine Driver or Receivers
-
ISOW7841DWEROther Analog ICs
-
OPA835IDBVROperational Amplifiers
-
STC3105IQTPower Management Circuits
-
FQPF7P20Power Field-Effect Transistors
-
DG403DJ-E3Multiplexers or Switches
-
S-1206B18-M3T1ULinear Regulator ICs
-
88E1111-B2-BAB1C000Network Interfaces
-
5CGXFC5C6F23C7NField Programmable Gate Arrays