Filter Your Search
1 - 7 of 7 results
![]() |
FIN1027MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | |||
|
FIN1027M
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FIN1027M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.39.00.01 | |||
|
FIN1027MX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FIN1027M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | 8 | unknown | |||||||||
![]() |
FIN1027MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, GREEN, MS-012AA, SOIC-8 | 8 | unknown | |||||||||
![]() |
FIN1027MPX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | STANDARD | 2 | 1.5 ns | LINE DRIVER | YES | EIA-644; TIA-644 | 2 | 250 mV | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | VSON, SOLCC8,.08,20 | 8 | unknown | EAR99 | 8542.39.00.01 |