Part Details for FIN1218MTD by Fairchild Semiconductor Corporation
Overview of FIN1218MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN1218MTD
FIN1218MTD CAD Models
FIN1218MTD Part Data Attributes
|
FIN1218MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1218MTD
Fairchild Semiconductor Corporation
Line Receiver, 3 Func, 3 Rcvr, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FIN1218MTD
This table gives cross-reference parts and alternative options found for FIN1218MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1218MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1218MTDX | TRIPLE LINE RECEIVER, PDSO48, MO-153ED, TSSOP-48 | Rochester Electronics LLC | FIN1218MTD vs FIN1218MTDX |
FIN1218MTDX | Line Receiver, 3 Func, 3 Rcvr, PDSO48, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | FIN1218MTD vs FIN1218MTDX |