Parametric results for: FIN1218MTD under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fin1218mtd
Select parts from the table below to compare.
Compare
Compare
FIN1218MTDX
onsemi
Check for Price Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER EIA-644; TIA-644 3 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm ON SEMICONDUCTOR TSSOP, compliant EAR99 8542.39.00.01
FIN1218MTD
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 3 LINE RECEIVER EIA-644; TIA-644 3 135 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm FAIRCHILD SEMICONDUCTOR CORP 6.10 MM, MO-153, TSSOP-48 unknown EAR99 8542.39.00.01 TSSOP 48
FIN1218MTDX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL 3 LINE RECEIVER NO EIA-644; TIA-644 3 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 e3 2 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm ROCHESTER ELECTRONICS LLC MO-153ED, TSSOP-48 unknown TSSOP 48
FIN1218MTDX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V DIFFERENTIAL 3 LINE RECEIVER EIA-644; TIA-644 3 135 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 unknown EAR99 8542.39.00.01 TSSOP 48