Part Details for FIN1532MTC by Fairchild Semiconductor Corporation
Overview of FIN1532MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN1532MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 206 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Quest Components | 60 |
|
$2.4800 / $3.7200 | Buy Now | |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8802 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for FIN1532MTC
FIN1532MTC CAD Models
FIN1532MTC Part Data Attributes:
|
FIN1532MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1532MTC
Fairchild Semiconductor Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FIN1532MTC
This table gives cross-reference parts and alternative options found for FIN1532MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1532MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1532MTCX | QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FIN1532MTC vs FIN1532MTCX |
FIN1532MTC | QUAD LINE RECEIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | FIN1532MTC vs FIN1532MTC |
FIN1532MTCX | 5V LVDS 4-Bit High Speed Differential Receiver, 2500-REEL | onsemi | FIN1532MTC vs FIN1532MTCX |