Part Details for FIN324CGFX by onsemi
Overview of FIN324CGFX by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN324CGFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIN324CGFXCT-ND
|
DigiKey | IC SER DES 24BIT ULP 42-BGA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
FIN324CGFX
|
Avnet Americas | UltraLow Power Serializer Deserializer 42-Pin USS-BGA T/R - Bulk (Alt: FIN324CGFX) RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 365610 Partner Stock |
|
$0.9480 / $1.1315 | Buy Now |
DISTI #
FIN324CGFX
|
Avnet Americas | UltraLow Power Serializer Deserializer 42-Pin USS-BGA T/R - Tape and Reel (Alt: FIN324CGFX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for FIN324CGFX
FIN324CGFX CAD Models
FIN324CGFX Part Data Attributes
|
FIN324CGFX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN324CGFX
onsemi
24-Bit Ultra-Low Power Serializer Deserializer Supporting Single and Dual Displays (*Recommended for new designs), BGA 42L, 3000-TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | USSBGA-42 | |
Manufacturer Package Code | BGA42A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B42 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA42,6X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.75 V | |
Supply Voltage1-Max | 3 V | |
Supply Voltage1-Min | 1.6 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for FIN324CGFX
This table gives cross-reference parts and alternative options found for FIN324CGFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN324CGFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN324CGFX | LINE TRANSCEIVER, PBGA42, 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | Rochester Electronics LLC | FIN324CGFX vs FIN324CGFX |
FIN324CGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | Fairchild Semiconductor Corporation | FIN324CGFX vs FIN324CGFX |