Part Details for FIR FRESNEL LENS_FIR00-95-WHITE-POLY200 by Fresnel Factory Inc
Overview of FIR FRESNEL LENS_FIR00-95-WHITE-POLY200 by Fresnel Factory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for FIR FRESNEL LENS_FIR00-95-WHITE-POLY200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3929-FIR FRESNEL LENS_FIR00-95-WHITE-POLY200-ND
|
DigiKey | PIR FRESNEL LENS ( LENS SIZE 95M Min Qty: 1 Lead time: 3 Weeks Container: Bag |
139 In Stock |
|
$1.1312 / $2.6300 | Buy Now |