Part Details for FIRENEX-ULS-08 by Newnex Technology Corporation
Overview of FIRENEX-ULS-08 by Newnex Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for FIRENEX-ULS-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4186-FIRENEX-ULS-08-ND
|
DigiKey | USB 3.0, A to Micro B, 8m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$145.0000 | Buy Now |