Part Details for FIS125 by Pulse Electronics Corporation
Overview of FIS125 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FIS125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIS 125
|
Avnet Abacus | Current sense transformer (Alt: FIS 125) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for FIS125
FIS125 CAD Models
FIS125 Part Data Attributes
|
FIS125
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FIS125
Pulse Electronics Corporation
Current Sense Transformer, 25A, 1:200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
ET Product-Min | 700 V-us | |
Height | 12 mm | |
Length | 17.6 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 25 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 76000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 15 mm |