Part Details for FIT-221-1/8 BK002 by Alpha Wire
Overview of FIT-221-1/8 BK002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit | |
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle |
Price & Stock for FIT-221-1/8 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPFIT221-1/8-BLK-500
|
Heilind Electronics | FIT2211/8 BLACK 500 FT F2211/8 BK002 | Americas - 8625 in Stock |
|
$0.5011 / $0.5428 | Buy Now |
DISTI #
ALPFIT221-1/8-BLK-500
|
Interstate Connecting Components | FIT2211/8 BLACK 500 FT F2211/8 BK002 | 1725 |
|
$0.5011 / $0.5428 | Buy Now |