Part Details for FIT-221B-1/2-CL210 by Alpha Wire
Overview of FIT-221B-1/2-CL210 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for FIT-221B-1/2-CL210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221B 1/2" CLEAR 200X4ft RoHS: Compliant | 0 |
|
$312.0900 / $409.0200 | Buy Now |