There are no models available for this part yet.
Overview of FIT-221B-3/16 BK204 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for FIT-221B-3/16 BK204 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALPFIT221B-3/16-BLK-2X500
|
Heilind Electronics | FIT221B3/16 BLACK 2X500 FT F221B3/16 BK204 | Americas - 1500 in Stock |
|
$0.4258 / $0.4465 | Buy Now | |
DISTI #
ALPFIT221B-3/16-BLK-2X500
|
Interstate Connecting Components | FIT221B3/16 BLACK 2X500 FT F221B3/16 BK204 | 350 |
|
$0.4258 / $0.4465 | Buy Now |