Part Details for FIT-221B-3/64-BK205 by Alpha Wire
Overview of FIT-221B-3/64-BK205 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
AD8221BRZ | Analog Devices | Precision Instrumentation Ampl |
Price & Stock for FIT-221B-3/64-BK205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221B 3/64" - Black - 3x304.8 (1000ft)/Pkg RoHS: Compliant | 0 |
|
$488.1000 / $584.8700 | Buy Now |