There are no models available for this part yet.
Overview of FIT-221V-3/4 BK105 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9822-1-V-F3-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9822-1-V-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
RJMG201T221V21R | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G |
Price & Stock for FIT-221V-3/4 BK105 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALPFIT221V-3/4-BLK-5X4
|
Heilind Electronics | FIT221V3/4 BLACK 5X4 FT F221V3/4 BK105 | Americas - 21 in Stock |
|
$1.4945 / $1.9130 | Buy Now | |
DISTI #
ALPFIT221V-3/4-BLK-5X4
|
Interstate Connecting Components | FIT221V3/4 BLACK 5X4 FT F221V3/4 BK105 | 5 |
|
$1.4945 / $1.9130 | Buy Now |