Part Details for FIT0131 by DFRobot
Overview of FIT0131 by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5077
|
Newark | Battery, Power, Press Stud-Barrel Jack Rohs Compliant: Yes |Dfrobot FIT0131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
1738-1338-ND
|
DigiKey | BATT CONNECT SNAP 9V BARREL PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$1.5000 | Buy Now |
DISTI #
426-FIT0131
|
Mouser Electronics | DFRobot Accessories 9V to Barrel Jack Adapter RoHS: Compliant | 20 |
|
$1.5000 | Buy Now |
DISTI #
47184816
|
Verical | 9V to Barrel Jack Adapter RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2014 | Americas - 20 |
|
$1.2733 | Buy Now |
DISTI #
C1S238200007123
|
Chip1Stop | 9V to Barrel Jack Adapter RoHS: Compliant | 20 |
|
$2.2100 | Buy Now |
Part Details for FIT0131
FIT0131 CAD Models
FIT0131 Part Data Attributes
|
FIT0131
DFRobot
Buy Now
|
Compare Parts:
FIT0131
DFRobot
|
Samacsys Manufacturer | DFRobot |