There are no models available for this part yet.
Overview of FIT0302 by DFRobot
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FIT0302 by DFRobot
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FIT0302-ND
|
DigiKey | GEARMOTOR 500 RPM 6V MICRO METAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9000 | Buy Now | |
DISTI #
426-FIT0302
|
Mouser Electronics | DFRobot Accessories Micro Metal Gearmotor 30:1 RoHS: Compliant | 0 |
|
$5.9000 | Order Now | |
DISTI #
DF-FIT0302
|
TME | Motor: DC, with gearbox, 6VDC, 100mA, Shaft: D spring, 500rpm, 30: 1 Min Qty: 1 | 7 |
|
$8.3400 / $9.4500 | Buy Now |
CAD Models for FIT0302 by DFRobot
Part Data Attributes for FIT0302 by DFRobot
|
|
---|---|
Samacsys Manufacturer
|
DFRobot
|